MFR Recommended
Upgrade
Similar

SN74LVC1G97DBVRE4 | |
|---|---|
DigiKey Part Number | 296-52730-2-ND - Tape & Reel (TR) 296-52730-1-ND - Cut Tape (CT) 296-52730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G97DBVRE4 |
Description | IC MF CFG 1-CIR 3-IN SOT-23-6 |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G97DBVRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.70000 | ₱13.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₱5.46401 | ₱32,784.06 |
| 9,000 | ₱5.37624 | ₱48,386.16 |
| 15,000 | ₱5.27903 | ₱79,185.45 |
| 21,000 | ₱5.22222 | ₱109,666.62 |
| 30,000 | ₱5.16757 | ₱155,027.10 |
| 75,000 | ₱5.04992 | ₱378,744.00 |




