MFR Recommended
Similar

SN74LVC1G97DBVTG4 | |
|---|---|
DigiKey Part Number | SN74LVC1G97DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G97DBVTG4 |
Description | IC MF CFG 1-CIR 3-IN SOT-23-6 |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G97DBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱24.20827 | ₱24,208.27 |
| 1,250 | ₱23.94672 | ₱29,933.40 |
| 1,750 | ₱23.58180 | ₱41,268.15 |
| 2,500 | ₱23.23117 | ₱58,077.92 |
| 6,250 | ₱22.47588 | ₱140,474.25 |
| 12,500 | ₱22.02088 | ₱275,261.00 |
| 25,000 | ₱21.64638 | ₱541,159.50 |



