MFR Recommended
Direct

SN74LVC1G97DCKTG4 | |
|---|---|
DigiKey Part Number | SN74LVC1G97DCKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G97DCKTG4 |
Description | IC MF CFG 1-CIR 3-IN SC70-6 |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G97DCKTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱25.14439 | ₱25,144.39 |
| 1,250 | ₱24.87475 | ₱31,093.44 |
| 1,750 | ₱24.49853 | ₱42,872.43 |
| 2,500 | ₱24.13657 | ₱60,341.42 |
| 6,250 | ₱23.35723 | ₱145,982.69 |
| 12,500 | ₱22.88740 | ₱286,092.50 |
| 25,000 | ₱22.50097 | ₱562,524.25 |



