
SN74LVC2G14YZPR | |
|---|---|
DigiKey Part Number | 296-18803-2-ND - Tape & Reel (TR) 296-18803-1-ND - Cut Tape (CT) 296-18803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G14YZPR |
Description | IC INVERT SCHMITT 2CH 2IN 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G14YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.3V ~ 1.4V | |
Input Logic Level - High | 1.4V ~ 3.7V | |
Max Propagation Delay @ V, Max CL | 4.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | 6-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.85000 | ₱45.85 |
| 10 | ₱32.87200 | ₱328.72 |
| 25 | ₱29.53680 | ₱738.42 |
| 100 | ₱25.89830 | ₱2,589.83 |
| 250 | ₱24.15824 | ₱6,039.56 |
| 500 | ₱23.10898 | ₱11,554.49 |
| 1,000 | ₱22.86899 | ₱22,868.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱21.18055 | ₱63,541.65 |
| 6,000 | ₱20.65909 | ₱123,954.54 |
| 9,000 | ₱20.39779 | ₱183,580.11 |
| 15,000 | ₱20.10841 | ₱301,626.15 |
| 21,000 | ₱19.93935 | ₱418,726.35 |
| 30,000 | ₱19.77659 | ₱593,297.70 |





