1 Circuit IC Switch 2:1 13Ohm SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G53DCT3

DigiKey Part Number
296-SN74LVC2G53DCT3TR-ND - Tape & Reel (TR)
296-SN74LVC2G53DCT3CT-ND - Cut Tape (CT)
296-SN74LVC2G53DCT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G53DCT3
Description
IC SWITCH SPDT X 1 13OHM SM8
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 13Ohm SM8
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G53DCT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
13Ohm
Channel-to-Channel Matching (ΔRon)
2Ohm (Max)
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
4.5ns, 8ns
-3db Bandwidth
300MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
10pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-58dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package
SM8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,987
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱31.56000₱31.56
10₱22.09300₱220.93
25₱19.74680₱493.67
100₱17.16830₱1,716.83
250₱15.94512₱3,986.28
500₱15.20550₱7,602.75
1,000₱14.59749₱14,597.49
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱13.84597₱41,537.91
6,000₱13.47835₱80,870.10
9,000₱13.29421₱119,647.89
15,000₱13.09016₱196,352.40
21,000₱12.97093₱272,389.53
30,000₱12.85621₱385,686.30
Manufacturers Standard Package

Other Suppliers on DigiKey

86,000In Stock
Ships from Rochester Electronics, LLC