
SN74LVC7001APWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC7001APWRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC7001APWRQ1CT-ND - Cut Tape (CT) 296-SN74LVC7001APWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC7001APWRQ1 |
Description | AUTOMOTIVE QUADRUPLE TWO-INPUT 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC7001APWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.1V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.6V ~ 1.7V | |
Input Logic Level - High | 0.8V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱13.39900 | ₱133.99 |
| 25 | ₱11.86240 | ₱296.56 |
| 100 | ₱10.22470 | ₱1,022.47 |
| 250 | ₱9.43748 | ₱2,359.37 |
| 500 | ₱8.96346 | ₱4,481.73 |
| 1,000 | ₱8.57222 | ₱8,572.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.09007 | ₱24,270.21 |
| 6,000 | ₱7.85385 | ₱47,123.10 |
| 9,000 | ₱7.73561 | ₱69,620.49 |
| 15,000 | ₱7.60461 | ₱114,069.15 |
| 21,000 | ₱7.52806 | ₱158,089.26 |
| 30,000 | ₱7.45441 | ₱223,632.30 |
| 75,000 | ₱7.29585 | ₱547,188.75 |

