Inverter IC 3 Channel Schmitt Trigger 8-DSBGA (1.9x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC3G14YEPR

DigiKey Part Number
2156-SN74LVC3G14YEPR-TITR-ND
Manufacturer
Manufacturer Product Number
SN74LVC3G14YEPR
Description
IC INVERT SCHMITT 3CH 3IN 8DSBGA
Customer Reference
Detailed Description
Inverter IC 3 Channel Schmitt Trigger 8-DSBGA (1.9x0.9)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC3G14YEPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
Schmitt Trigger
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 2.5V
Input Logic Level - High
1.4V ~ 3.7V
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-DSBGA (1.9x0.9)
Package / Case
8-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99,000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₱5,716.80 flat rate shipping fee will apply
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
697₱25.60650₱17,847.73