
SN74LVCH16374ADGGR | |
|---|---|
DigiKey Part Number | 296-8587-2-ND - Tape & Reel (TR) 296-8587-1-ND - Cut Tape (CT) 296-8587-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCH16374ADGGR |
Description | IC FF D-TYPE DBL 8-BIT 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCH16374ADGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TSSOP | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱94.68000 | ₱94.68 |
| 10 | ₱69.07800 | ₱690.78 |
| 25 | ₱62.76560 | ₱1,569.14 |
| 100 | ₱55.78050 | ₱5,578.05 |
| 250 | ₱52.45404 | ₱13,113.51 |
| 500 | ₱51.56910 | ₱25,784.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱47.43694 | ₱94,873.88 |
| 4,000 | ₱46.31814 | ₱185,272.56 |
| 6,000 | ₱45.75802 | ₱274,548.12 |
| 10,000 | ₱45.13747 | ₱451,374.70 |








