
SN74LVCZ245APWT | |
|---|---|
DigiKey Part Number | 296-SN74LVCZ245APWTTR-ND - Tape & Reel (TR) 296-SN74LVCZ245APWTCT-ND - Cut Tape (CT) 296-SN74LVCZ245APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVCZ245APWT |
Description | IC TXRX NON-INVERT 3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVCZ245APWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱114.34000 | ₱114.34 |
| 10 | ₱84.02500 | ₱840.25 |
| 25 | ₱76.48600 | ₱1,912.15 |
| 100 | ₱68.22640 | ₱6,822.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱64.28304 | ₱16,070.76 |

