
SN74LXC1T45QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LXC1T45QDCKRQ1TR-ND - Tape & Reel (TR) 296-SN74LXC1T45QDCKRQ1CT-ND - Cut Tape (CT) 296-SN74LXC1T45QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LXC1T45QDCKRQ1 |
Description | IC XLTR VL BIDIR SC-70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 420Mbps SC-70-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.1 V ~ 5.5 V | |
Voltage - VCCB | 1.1 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | 420Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱48.83000 | ₱48.83 |
| 10 | ₱34.95600 | ₱349.56 |
| 25 | ₱31.44240 | ₱786.06 |
| 100 | ₱27.57170 | ₱2,757.17 |
| 250 | ₱25.73036 | ₱6,432.59 |
| 500 | ₱24.61916 | ₱12,309.58 |
| 1,000 | ₱23.70507 | ₱23,705.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱22.57600 | ₱67,728.00 |
| 6,000 | ₱22.02348 | ₱132,140.88 |
| 9,000 | ₱21.74680 | ₱195,721.20 |
| 15,000 | ₱21.44022 | ₱321,603.30 |
| 21,000 | ₱21.26094 | ₱446,479.74 |










