Peripheral Driver 2 Element 1 Bit per Element Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75477D

DigiKey Part Number
296-26654-5-ND
Manufacturer
Manufacturer Product Number
SN75477D
Description
IC PERIPHERAL DRIVER 5.5V 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Peripheral Driver 2 Element 1 Bit per Element Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75477D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Logic Type
Peripheral Driver
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
-
Current - Output High, Low
-, 300mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,365
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱69.67000₱69.67
10₱50.37900₱503.79
75₱41.20867₱3,090.65
150₱39.06880₱5,860.32
300₱37.31007₱11,193.02
525₱36.12019₱18,963.10
1,050₱34.88326₱36,627.42
2,550₱33.61376₱85,715.09
5,025₱32.83557₱164,998.74
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

37,354In Stock
Ships from Rochester Electronics, LLC