MFR Recommended

SN75ALS174APWR | |
|---|---|
DigiKey Part Number | 296-51615-2-ND - Tape & Reel (TR) 296-51615-1-ND - Cut Tape (CT) 296-51615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75ALS174APWR |
Description | IC TRANSCEIVER 4/0 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/0 Driver RS422, RS485 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75ALS174APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱172.53868 | ₱345,077.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱229.27000 | ₱229.27 |


