SN75ALS199DR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,101
Unit Price: ₱300.13000
Datasheet

Similar


Texas Instruments
In Stock: 602
Unit Price: ₱95.28000
Datasheet

Similar


Texas Instruments
In Stock: 4,371
Unit Price: ₱80.39000
Datasheet
0/4 Receiver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75ALS199DR

DigiKey Part Number
SN75ALS199DR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN75ALS199DR
Description
IC TRANSCEIVER 0/4 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75ALS199DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Receiver
Protocol
-
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
120 mV
Data Rate
-
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱81.67354₱204,183.85
5,000₱80.02412₱400,120.60
7,500₱79.19785₱593,983.88
Manufacturers Standard Package