0/4 Receiver RS232 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75C189DR

DigiKey Part Number
296-14975-2-ND - Tape & Reel (TR)
296-14975-1-ND - Cut Tape (CT)
296-14975-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75C189DR
Description
IC TRANSCEIVER 0/4 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0/4 Receiver RS232 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN75C189DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Receiver
Protocol
RS232
Number of Drivers/Receivers
0/4
Duplex
-
Receiver Hysteresis
330 mV
Data Rate
-
Voltage - Supply
4.5V ~ 6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,088
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱38.71000₱38.71
10₱27.33300₱273.33
25₱24.51080₱612.77
100₱21.40820₱2,140.82
250₱19.93256₱4,983.14
500₱19.04052₱9,520.26
1,000₱18.30627₱18,306.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱17.53104₱43,827.60
5,000₱17.06393₱85,319.65
7,500₱16.83010₱126,225.75
12,500₱16.57091₱207,136.38
17,500₱16.41943₱287,340.02
25,000₱16.27378₱406,844.50
Manufacturers Standard Package

Other Suppliers on DigiKey

2,500In Stock
Ships from Rochester Electronics, LLC