
SN75DP128ARTQT | |
|---|---|
DigiKey Part Number | 296-SN75DP128ARTQTTR-ND - Tape & Reel (TR) 296-SN75DP128ARTQTCT-ND - Cut Tape (CT) 296-SN75DP128ARTQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75DP128ARTQT |
Description | IC INTERFACE SPECIALIZED 56QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Displays, Monitors, TV Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | SN75DP128ARTQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Displays, Monitors, TV | |
Interface | I2C | |
Voltage - Supply | 4.5V ~ 5.25V | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱328.12000 | ₱328.12 |
| 10 | ₱250.76500 | ₱2,507.65 |
| 25 | ₱231.45880 | ₱5,786.47 |
| 100 | ₱210.22940 | ₱21,022.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱200.10704 | ₱50,026.76 |
| 500 | ₱194.00438 | ₱97,002.19 |
| 750 | ₱190.94827 | ₱143,211.20 |
| 1,250 | ₱187.56249 | ₱234,453.11 |
| 1,750 | ₱185.58400 | ₱324,772.00 |
| 2,500 | ₱183.68054 | ₱459,201.35 |

