Displays, Monitors, TV Interface 56-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75DP128ARTQT

DigiKey Part Number
296-SN75DP128ARTQTTR-ND - Tape & Reel (TR)
296-SN75DP128ARTQTCT-ND - Cut Tape (CT)
296-SN75DP128ARTQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75DP128ARTQT
Description
IC INTERFACE SPECIALIZED 56QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Displays, Monitors, TV Interface 56-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
SN75DP128ARTQT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Displays, Monitors, TV
Interface
I2C
Voltage - Supply
4.5V ~ 5.25V
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-QFN (8x8)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 508
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱328.12000₱328.12
10₱250.76500₱2,507.65
25₱231.45880₱5,786.47
100₱210.22940₱21,022.94
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱200.10704₱50,026.76
500₱194.00438₱97,002.19
750₱190.94827₱143,211.20
1,250₱187.56249₱234,453.11
1,750₱185.58400₱324,772.00
2,500₱183.68054₱459,201.35
Manufacturers Standard Package