Buffer, ReDriver 2 Channel 3Gbps 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LVCP422DBR

DigiKey Part Number
296-24225-2-ND - Tape & Reel (TR)
296-24225-1-ND - Cut Tape (CT)
296-24225-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75LVCP422DBR
Description
IC REDRIVER ESATA 2CH 20SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 3Gbps 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75LVCP422DBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
eSATA
Input
-
Output
-
Data Rate (Max)
3Gbps
Number of Channels
2
Delay Time
300ps
Signal Conditioning
Input Equalization, Output Pre-Emphasis
Voltage - Supply
3V ~ 3.6V
Current - Supply
55mA
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱251.90000₱251.90
10₱190.85800₱1,908.58
25₱175.57720₱4,389.43
100₱158.77820₱15,877.82
250₱150.77108₱37,692.77
500₱145.94394₱72,971.97
1,000₱141.97018₱141,970.18
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱138.69999₱277,399.98
4,000₱136.00922₱544,036.88
Manufacturers Standard Package

Other Suppliers on DigiKey

3,990In Stock
Ships from Rochester Electronics, LLC