SN75LVCP600DRFR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 23
Unit Price: ₱186.39000
Datasheet
Buffer, ReDriver 1 Channel 6Gbps 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LVCP600DRFR

DigiKey Part Number
296-28090-2-ND - Tape & Reel (TR)
296-28090-1-ND - Cut Tape (CT)
296-28090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75LVCP600DRFR
Description
IC REDRIVER SATA 1CH 6GBPS 8WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 6Gbps 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
SN75LVCP600DRFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Buffer, ReDriver
Applications
SATA
Input
VML
Output
VML
Data Rate (Max)
6Gbps
Number of Channels
1
Delay Time
275ps
Signal Conditioning
Input Equalization, Output De-Emphasis
Voltage - Supply
3V ~ 3.6V
Current - Supply
29mA
Operating Temperature
0°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱139.94000₱139.94
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱82.48350₱247,450.50
6,000₱80.89679₱485,380.74
Manufacturers Standard Package