TAS5121IDKD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,112
Unit Price: ₱226.29000
Datasheet
Amplifier IC 1-Channel (Mono) Class D 36-HSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5121IDKD

DigiKey Part Number
296-17474-5-ND
Manufacturer
Manufacturer Product Number
TAS5121IDKD
Description
IC AMP CLASS D MONO 100W 36HSSOP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class D 36-HSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5121IDKD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
100W x 1 @ 4Ohm
Voltage - Supply
10.8V ~ 13.2V
Features
Digital Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
36-HSSOP
Package / Case
36-BSSOP (0.433", 11.00mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 434 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

434In Stock
Ships from Rochester Electronics, LLC