4/0 Driver 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB5D1MDW

DigiKey Part Number
296-15748-5-ND
Manufacturer
Manufacturer Product Number
TB5D1MDW
Description
IC TRANSCEIVER 4/0 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4/0 Driver 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TB5D1MDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Driver
Protocol
-
Number of Drivers/Receivers
4/0
Duplex
-
Data Rate
-
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 6,175 View Now
All prices are in PHP
Tube
QuantityUnit PriceExt Price
80₱914.80713₱73,184.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

6,175In Stock
Ships from Rochester Electronics, LLC