
TPS78418BQWDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS78418BQWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS78418BQWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS78418BQWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78418BQWDRBRQ1 |
Description | IC REG LINEAR 1.8V 300MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78418BQWDRBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 60dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱49.43000 | ₱49.43 |
| 10 | ₱35.25400 | ₱352.54 |
| 25 | ₱31.70440 | ₱792.61 |
| 100 | ₱27.83370 | ₱2,783.37 |
| 250 | ₱25.98524 | ₱6,496.31 |
| 500 | ₱24.86928 | ₱12,434.64 |
| 1,000 | ₱23.95280 | ₱23,952.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱22.81956 | ₱68,458.68 |
| 6,000 | ₱22.26505 | ₱133,590.30 |
| 9,000 | ₱21.98732 | ₱197,885.88 |
| 15,000 | ₱21.67969 | ₱325,195.35 |
| 21,000 | ₱21.49976 | ₱451,494.96 |

