ADC, DAC 12 b 1M I2C, SPI 36-DSBGA (2.56x2.56)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC60804TYBHR

DigiKey Part Number
296-AMC60804TYBHRTR-ND - Tape & Reel (TR)
296-AMC60804TYBHRCT-ND - Cut Tape (CT)
296-AMC60804TYBHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AMC60804TYBHR
Description
OPTICAL TRANSCEIVER CONTROLLER W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ADC, DAC 12 b 1M I2C, SPI 36-DSBGA (2.56x2.56)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
ADC, DAC
Number of Channels
4
Resolution (Bits)
12 b
Sampling Rate (Per Second)
1M
Data Interface
I2C, SPI
Voltage Supply Source
Single Supply
Voltage - Supply
1.7V ~ 3.6V, 1.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
36-XFBGA, DSBGA
Supplier Device Package
36-DSBGA (2.56x2.56)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,107
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱1,241.62000₱1,241.62
10₱992.16300₱9,921.63
25₱929.88520₱23,247.13
100₱861.41460₱86,141.46
250₱828.77640₱207,194.10
500₱809.11062₱404,555.31
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱772.93061₱2,318,791.83
Manufacturers Standard Package