
TPSM82822ASILR | |
|---|---|
DigiKey Part Number | 296-TPSM82822ASILRTR-ND - Tape & Reel (TR) 296-TPSM82822ASILRCT-ND - Cut Tape (CT) 296-TPSM82822ASILRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM82822ASILR |
Description | DC DC CONVERTER 0.6-4V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 4V 2A 2.4V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM82822ASILR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 95% | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFDFN Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.1mm) | |
Supplier Device Package | 10-uSIP (2.5x2) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱177.46000 | ₱177.46 |
| 10 | ₱132.85600 | ₱1,328.56 |
| 25 | ₱121.64880 | ₱3,041.22 |
| 100 | ₱109.36950 | ₱10,936.95 |
| 250 | ₱103.50504 | ₱25,876.26 |
| 500 | ₱99.97254 | ₱49,986.27 |
| 1,000 | ₱97.06412 | ₱97,064.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱93.47246 | ₱280,417.38 |
| 6,000 | ₱91.71454 | ₱550,287.24 |











