
TCAN1144DMTRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1144DMTRQ1TR-ND - Tape & Reel (TR) 296-TCAN1144DMTRQ1CT-ND - Cut Tape (CT) 296-TCAN1144DMTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1144DMTRQ1 |
Description | IC TRANSCEIVER HALF 1/1 14VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-VSON (4.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 135 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-VSON (4.5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱151.85000 | ₱151.85 |
| 10 | ₱112.84700 | ₱1,128.47 |
| 25 | ₱103.14080 | ₱2,578.52 |
| 100 | ₱92.46330 | ₱9,246.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱70.58898 | ₱211,766.94 |
| 6,000 | ₱69.19164 | ₱415,149.84 |

