
TLV2313IDGKR | |
|---|---|
DigiKey Part Number | 296-47281-2-ND - Tape & Reel (TR) 296-47281-1-ND - Cut Tape (CT) 296-47281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2313IDGKR |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2313IDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 65µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱53.00000 | ₱53.00 |
| 10 | ₱37.93300 | ₱379.33 |
| 25 | ₱34.18160 | ₱854.54 |
| 100 | ₱30.04890 | ₱3,004.89 |
| 250 | ₱28.07900 | ₱7,019.75 |
| 500 | ₱26.88920 | ₱13,444.60 |
| 1,000 | ₱25.91021 | ₱25,910.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱24.87642 | ₱62,191.05 |
| 5,000 | ₱24.25364 | ₱121,268.20 |
| 7,500 | ₱23.94180 | ₱179,563.50 |
| 12,500 | ₱23.59619 | ₱294,952.38 |
| 17,500 | ₱23.39413 | ₱409,397.28 |
| 25,000 | ₱23.19999 | ₱579,999.75 |

