MFR Recommended

THS4271DRBTG4 | |
|---|---|
DigiKey Part Number | THS4271DRBTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS4271DRBTG4 |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SON |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THS4271DRBTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1000V/µs | |
Gain Bandwidth Product | 400 MHz | |
-3db Bandwidth | 1.4 GHz | |
Current - Input Bias | 6 µA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 22mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 15 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱226.14948 | ₱56,537.37 |
| 500 | ₱219.39888 | ₱109,699.44 |
| 750 | ₱216.01723 | ₱162,012.92 |
| 1,250 | ₱212.27098 | ₱265,338.73 |
| 1,750 | ₱210.08253 | ₱367,644.43 |
| 2,500 | ₱207.97576 | ₱519,939.40 |




