
THS4304DBVT | |
|---|---|
DigiKey Part Number | 296-17251-2-ND - Tape & Reel (TR) 296-17251-1-ND - Cut Tape (CT) 296-17251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4304DBVT |
Description | IC OPAMP VFB 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | THS4304DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 830V/µs | |
Gain Bandwidth Product | 870 MHz | |
-3db Bandwidth | 3 GHz | |
Current - Input Bias | 7 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 18mA | |
Current - Output / Channel | 140 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,216.61000 | ₱1,216.61 |
| 10 | ₱971.38000 | ₱9,713.80 |
| 25 | ₱910.21000 | ₱22,755.25 |
| 100 | ₱842.96000 | ₱84,296.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱810.89948 | ₱202,724.87 |
| 500 | ₱791.58266 | ₱395,791.33 |
| 750 | ₱781.90659 | ₱586,429.94 |


