
THS4509RGTR | |
|---|---|
DigiKey Part Number | 296-49271-2-ND - Tape & Reel (TR) 296-49271-1-ND - Cut Tape (CT) 296-49271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4509RGTR |
Description | IC OPAMP DIFF 1 CIRCUIT 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | THS4509RGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 6600V/µs | |
Gain Bandwidth Product | 3 GHz | |
-3db Bandwidth | 2 GHz | |
Current - Input Bias | 8 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 37.7mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱532.38000 | ₱532.38 |
| 10 | ₱413.63400 | ₱4,136.34 |
| 25 | ₱384.00240 | ₱9,600.06 |
| 100 | ₱351.42840 | ₱35,142.84 |
| 250 | ₱335.90012 | ₱83,975.03 |
| 500 | ₱326.54004 | ₱163,270.02 |
| 1,000 | ₱318.83785 | ₱318,837.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱309.32533 | ₱927,975.99 |







