
THS4552IRTWR | |
|---|---|
DigiKey Part Number | 296-51649-2-ND - Tape & Reel (TR) 296-51649-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | THS4552IRTWR |
Description | IC OPAMP DIFF 2 CIRCUIT 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 2 Circuit Differential, Rail-to-Rail 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | THS4552IRTWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 220V/µs | |
Gain Bandwidth Product | 135 MHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 50 µV | |
Current - Supply | 1.37mA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.4 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱222.12090 | ₱666,362.70 |




