THS6062CD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 29
Unit Price: ₱530.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱309.45515
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,214
Unit Price: ₱530.00000
Datasheet
0/2 Receiver DSL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS6062CD

DigiKey Part Number
296-2374-5-ND
Manufacturer
Manufacturer Product Number
THS6062CD
Description
IC TRANSCEIVER 0/2 8SOIC
Customer Reference
Detailed Description
0/2 Receiver DSL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
THS6062CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Receiver
Protocol
DSL
Number of Drivers/Receivers
0/2
Duplex
-
Data Rate
-
Voltage - Supply
5V ~ 15V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9,022 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9,022In Stock
Ships from Rochester Electronics, LLC