
THS770012IRGET | |
|---|---|
DigiKey Part Number | 296-28053-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS770012IRGET |
Description | IC ADC DRIVER 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | THS770012IRGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱467.26980 | ₱116,817.45 |
| 500 | ₱454.98702 | ₱227,493.51 |
| 750 | ₱448.83549 | ₱336,626.62 |
| 1,250 | ₱442.02202 | ₱552,527.53 |

