THS9000DRDR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: ₱62.63132
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 139,868
Unit Price: ₱120.29000
Datasheet
RF Amplifier IC Cellular, CDMA, TDMA, PCS 50MHz ~ 400MHz 6-VSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS9000DRDR

DigiKey Part Number
THS9000DRDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS9000DRDR
Description
IC RF AMP CELL 50-400MHZ 6VSON
Customer Reference
Detailed Description
RF Amplifier IC Cellular, CDMA, TDMA, PCS 50MHz ~ 400MHz 6-VSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
THS9000DRDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
50MHz ~ 400MHz
P1dB
20.6dBm
Gain
15.9dB
Noise Figure
4dB
RF Type
Cellular, CDMA, TDMA, PCS
Voltage - Supply
5.5V
Current - Supply
100mA
Test Frequency
350MHz
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-VSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types