MFR Recommended

TL1451ACDBRG4 | |
|---|---|
DigiKey Part Number | TL1451ACDBRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL1451ACDBRG4 |
Description | IC REG CTRLR MULT TOP 16SSOP |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL1451ACDBRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.6V ~ 50V | |
Frequency - Switching | 1kHz ~ 500kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱53.87042 | ₱107,740.84 |
| 4,000 | ₱52.62910 | ₱210,516.40 |
| 6,000 | ₱52.00720 | ₱312,043.20 |
| 10,000 | ₱51.31852 | ₱513,185.20 |



