Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±0.5% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431BCD

DigiKey Part Number
296-34306-5-ND
Manufacturer
Manufacturer Product Number
TL431BCD
Description
IC VREF SHUNT ADJ 0.5% 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL431BCD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.5%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,090
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱51.81000₱51.81
10₱37.21900₱372.19
75₱30.19587₱2,264.69
150₱28.55227₱4,282.84
300₱27.20243₱8,160.73
525₱26.28821₱13,801.31
1,050₱25.33881₱26,605.75
2,550₱24.36413₱62,128.53
5,025₱23.76655₱119,426.91
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.