
TL431BCDR | |
|---|---|
DigiKey Part Number | 296-18867-2-ND - Tape & Reel (TR) 296-18867-1-ND - Cut Tape (CT) 296-18867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431BCDR |
Description | IC VREF SHUNT ADJ 0.5% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱12.98200 | ₱129.82 |
| 25 | ₱11.52880 | ₱288.22 |
| 100 | ₱9.91510 | ₱991.51 |
| 250 | ₱9.14928 | ₱2,287.32 |
| 500 | ₱8.68834 | ₱4,344.17 |
| 1,000 | ₱8.30782 | ₱8,307.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱7.90586 | ₱19,764.65 |
| 5,000 | ₱7.66385 | ₱38,319.25 |
| 7,500 | ₱7.54260 | ₱56,569.50 |
| 12,500 | ₱7.40821 | ₱92,602.62 |
| 17,500 | ₱7.32972 | ₱128,270.10 |
| 25,000 | ₱7.25419 | ₱181,354.75 |
| 62,500 | ₱7.09163 | ₱443,226.88 |

