
TL431CDR-J | |
|---|---|
DigiKey Part Number | 296-29435-2-ND - Tape & Reel (TR) 296-29435-1-ND - Cut Tape (CT) 296-29435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431CDR-J |
Description | IC VREF SHUNT ADJ 2.2% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431CDR-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱6.28967 | ₱15,724.18 |
| 5,000 | ₱6.08946 | ₱30,447.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱10.48100 | ₱104.81 |
| 25 | ₱9.29000 | ₱232.25 |
| 100 | ₱7.95590 | ₱795.59 |
| 250 | ₱7.31988 | ₱1,829.97 |
| 500 | ₱6.93638 | ₱3,468.19 |
| 1,000 | ₱6.62196 | ₱6,621.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱6.67000 | ₱66.70 |
| 25 | ₱5.88360 | ₱147.09 |
| 100 | ₱4.99620 | ₱499.62 |
| 250 | ₱4.57104 | ₱1,142.76 |
| 500 | ₱4.31618 | ₱2,158.09 |
| 1,000 | ₱4.10478 | ₱4,104.78 |

