Logarithmic Amplifier 1 Circuit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL441MNSREP

DigiKey Part Number
296-18137-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL441MNSREP
Description
IC LOGARITHMIC 1 CIRCUIT 16SO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Logarithmic Amplifier 1 Circuit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
TL441MNSREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
-
Current - Supply
18.5mA
Current - Output / Channel
30 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱641.52352₱1,283,047.04
Manufacturers Standard Package