
TL5001CPSR | |
|---|---|
DigiKey Part Number | 296-10206-2-ND - Tape & Reel (TR) 296-10206-1-ND - Cut Tape (CT) 296-10206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL5001CPSR |
Description | IC REG CTRLR BCK/BOOST/FLYBK 8SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL5001CPSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3.6V ~ 40V | |
Frequency - Switching | 20kHz ~ 500kHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱172.10000 | ₱172.10 |
| 10 | ₱128.68800 | ₱1,286.88 |
| 25 | ₱117.79000 | ₱2,944.75 |
| 100 | ₱105.83230 | ₱10,583.23 |
| 250 | ₱100.12976 | ₱25,032.44 |
| 500 | ₱96.69252 | ₱48,346.26 |
| 1,000 | ₱93.86390 | ₱93,863.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱91.53520 | ₱183,070.40 |
| 4,000 | ₱89.61903 | ₱358,476.12 |
| 6,000 | ₱88.65913 | ₱531,954.78 |


