Video Amp, 1 Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL592B-8D

DigiKey Part Number
296-10218-5-ND
Manufacturer
Manufacturer Product Number
TL592B-8D
Description
IC AMP DIFFERENTIAL 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Amp 1 Differential 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL592B-8D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
Differential
Output Type
Differential
Number of Circuits
1
-3db Bandwidth
50 MHz
Slew Rate
-
Current - Supply
18 mA
Current - Output / Channel
4 mA
Voltage - Supply, Single/Dual (±)
±3V ~ 8V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱218.55000₱218.55
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.