TL750M05CKCE3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2,114
Unit Price: ₱34.54000
Datasheet

Similar


Microchip Technology
In Stock: 685
Unit Price: ₱189.96000
Datasheet

Similar


Microchip Technology
In Stock: 37
Unit Price: ₱192.94000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TL750M05CKCE3

DigiKey Part Number
TL750M05CKCE3-ND
Manufacturer
Manufacturer Product Number
TL750M05CKCE3
Description
IC REG LINEAR 5V 750MA TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 750mA TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
TL750M05CKCE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.6V @ 750mA
Current - Output
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Over Voltage, Reverse Polarity
Operating Temperature
0°C ~ 125°C
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,250 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3,250In Stock
Ships from Rochester Electronics, LLC