
TL7757CLPE3 | |
|---|---|
DigiKey Part Number | TL7757CLPE3-ND |
Manufacturer | |
Manufacturer Product Number | TL7757CLPE3 |
Description | IC SUPERVISOR 1 CHANNEL TO92-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL7757CLPE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5µs Maximum Propagation Delay | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱49.43000 | ₱49.43 |
| 10 | ₱35.37300 | ₱353.73 |
| 25 | ₱31.82360 | ₱795.59 |
| 100 | ₱27.92900 | ₱2,792.90 |
| 250 | ₱26.07576 | ₱6,518.94 |
| 500 | ₱24.95740 | ₱12,478.70 |
| 1,000 | ₱24.03795 | ₱24,037.95 |

