Supervisor Open Drain or Open Collector 1 Channel SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL7757CPKG3

DigiKey Part Number
296-50405-2-ND - Tape & Reel (TR)
296-50405-1-ND - Cut Tape (CT)
296-50405-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL7757CPKG3
Description
IC SUPERVISOR 1 CHANNEL SOT89-3
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
TL7757CPKG3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.55V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
5µs Maximum Propagation Delay
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱49.43000₱49.43
10₱35.37300₱353.73
25₱31.82360₱795.59
* All Digi-Reel orders will add a ₱376.00 reeling fee.