
TL7757IDR | |
|---|---|
DigiKey Part Number | 296-31952-2-ND - Tape & Reel (TR) 296-31952-1-ND - Cut Tape (CT) 296-31952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7757IDR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7757IDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5µs Maximum Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱47.64000 | ₱47.64 |
| 10 | ₱33.82400 | ₱338.24 |
| 25 | ₱30.41800 | ₱760.45 |
| 100 | ₱26.67240 | ₱2,667.24 |
| 250 | ₱24.88952 | ₱6,222.38 |
| 500 | ₱23.81404 | ₱11,907.02 |
| 1,000 | ₱22.92913 | ₱22,929.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱21.99539 | ₱54,988.47 |
| 5,000 | ₱21.43240 | ₱107,162.00 |
| 7,500 | ₱21.15049 | ₱158,628.68 |
| 12,500 | ₱20.83816 | ₱260,477.00 |
| 17,500 | ₱20.65572 | ₱361,475.10 |
| 25,000 | ₱20.48017 | ₱512,004.25 |

