
TL7757IPKG3 | |
|---|---|
DigiKey Part Number | 296-50406-2-ND - Tape & Reel (TR) 296-50406-1-ND - Cut Tape (CT) 296-50406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7757IPKG3 |
Description | IC SUPERVISOR 1 CHANNEL SOT89-3 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL7757IPKG3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.55V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5µs Maximum Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.30000 | ₱39.30 |
| 10 | ₱27.69100 | ₱276.91 |
| 25 | ₱24.84440 | ₱621.11 |
| 100 | ₱21.70600 | ₱2,170.60 |
| 250 | ₱20.21128 | ₱5,052.82 |
| 500 | ₱19.30968 | ₱9,654.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱18.56709 | ₱18,567.09 |

