2 Circuit IC Switch 2:1 10Ohm 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMUX154EDGSR

DigiKey Part Number
296-48347-2-ND - Tape & Reel (TR)
296-48347-1-ND - Cut Tape (CT)
296-48347-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMUX154EDGSR
Description
IC SWITCH SPDT X 2 10OHM 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 10Ohm 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TMUX154EDGSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
10Ohm
Channel-to-Channel Matching (ΔRon)
350mOhm
Voltage - Supply, Single (V+)
3V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
30ns, 25ns
-3db Bandwidth
900MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
2pF, 7.5pF
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-97dB @ 1MHz
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,139
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱58.95000₱58.95
10₱42.40000₱424.00
25₱38.25480₱956.37
100₱33.69930₱3,369.93
250₱31.52340₱7,880.85
500₱30.24902₱15,124.51
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱27.99565₱69,989.12
5,000₱27.30927₱136,546.35
7,500₱26.96551₱202,241.32
12,500₱26.58474₱332,309.25
17,500₱26.36210₱461,336.75
Manufacturers Standard Package