
TLC2202IP | |
|---|---|
DigiKey Part Number | 296-7073-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC2202IP |
Description | IC CMOS 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2202IP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.7V/µs | |
Gain Bandwidth Product | 1.9 MHz | |
Current - Input Bias | 4 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 5.6mA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.6 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱574.66000 | ₱574.66 |
| 10 | ₱447.93500 | ₱4,479.35 |
| 50 | ₱397.11520 | ₱19,855.76 |
| 100 | ₱381.37010 | ₱38,137.01 |
| 250 | ₱364.75088 | ₱91,187.72 |
| 500 | ₱354.73458 | ₱177,367.29 |
| 1,000 | ₱346.48870 | ₱346,488.70 |

