CMOS Amplifier 4 Circuit 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC279CDBRG4

DigiKey Part Number
TLC279CDBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC279CDBRG4
Description
IC CMOS 4 CIRCUIT 14SSOP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC279CDBRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
3.6V/µs
Gain Bandwidth Product
2.2 MHz
Current - Input Bias
0.6 pA
Voltage - Input Offset
320 µV
Current - Supply
2.7mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SSOP (0.209", 5.30mm Width)
Supplier Device Package
14-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.