TLC27M9CD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: ₱108.67589
Datasheet

Similar


STMicroelectronics
In Stock: 1,491
Unit Price: ₱76.22000
Datasheet

Similar


STMicroelectronics
In Stock: 275
Unit Price: ₱103.62000
Datasheet

Similar


STMicroelectronics
In Stock: 971
Unit Price: ₱51.21000
Datasheet

Similar


STMicroelectronics
In Stock: 1,791
Unit Price: ₱39.30000
Datasheet

Similar


STMicroelectronics
In Stock: 28
Unit Price: ₱47.04000
Datasheet
CMOS Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC27M9CD

DigiKey Part Number
296-7426-5-ND
Manufacturer
Manufacturer Product Number
TLC27M9CD
Description
IC CMOS 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC27M9CD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.62V/µs
Gain Bandwidth Product
525 kHz
Current - Input Bias
0.7 pA
Voltage - Input Offset
210 µV
Current - Supply
570µA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types