TLE2082IDG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 535
Unit Price: ₱270.95000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 4,456
Unit Price: ₱126.84000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,297
Unit Price: ₱96.47000
Datasheet

Similar


Diodes Incorporated
In Stock: 33,209
Unit Price: ₱32.16000
Datasheet

Similar


onsemi
In Stock: 7,501
Unit Price: ₱19.06000
Datasheet

Similar


STMicroelectronics
In Stock: 33,395
Unit Price: ₱23.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 433
Unit Price: ₱553.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,977
Unit Price: ₱553.82000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,173
Unit Price: ₱485.33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,601
Unit Price: ₱485.33000
Datasheet

Similar


STMicroelectronics
In Stock: 6,113
Unit Price: ₱41.69000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,469
Unit Price: ₱279.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,974
Unit Price: ₱279.89000
Datasheet

Similar


Analog Devices Inc.
In Stock: 11,547
Unit Price: ₱279.89000
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE2082IDG4

DigiKey Part Number
TLE2082IDG4-ND
Manufacturer
Manufacturer Product Number
TLE2082IDG4
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLE2082IDG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
45V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
20 pA
Voltage - Input Offset
1.1 mV
Current - Supply
3.1mA (x2 Channels)
Current - Output / Channel
48 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
38 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes