
TLE2084CN | |
|---|---|
DigiKey Part Number | 296-10450-5-ND |
Manufacturer | |
Manufacturer Product Number | TLE2084CN |
Description | IC OPAMP JFET 4 CIRCUIT 14DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLE2084CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 45V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 6.3mA (x4 Channels) | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 38 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱372.19000 | ₱372.19 |
| 10 | ₱285.78000 | ₱2,857.80 |
| 25 | ₱264.18760 | ₱6,604.69 |
| 100 | ₱240.42720 | ₱24,042.72 |
| 250 | ₱229.10316 | ₱57,275.79 |
| 500 | ₱222.27990 | ₱111,139.95 |
| 1,000 | ₱216.66315 | ₱216,663.15 |
| 2,500 | ₱210.73364 | ₱526,834.10 |

